
M83513/03-H06N | |
|---|---|
DigiKey Part Number | M83513/03-H06N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-H06N |
Description | CONN MICRO-D PLUG 100POS CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 4 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Aluminum, Nickel Plated, Electroless | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 492,73000 Kč | 4 492,73 Kč |
| 10 | 3 819,30500 Kč | 38 193,05 Kč |
| 25 | 3 580,50320 Kč | 89 512,58 Kč |
| 50 | 3 409,85680 Kč | 170 492,84 Kč |
| Unit Price without VAT: | 4 492,73000 Kč |
|---|---|
| Unit Price with VAT: | 5 436,20330 Kč |


