
M83513/03-G03C | |
---|---|
DigiKey Part Number | 1200-1182-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-G03C |
Description | CABLE ASSY DB51 MULT 457.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB51 Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB51 | |
Number of Positions | 51 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6 178,39000 Kč | 6 178,39 Kč |
10 | 5 252,55500 Kč | 52 525,55 Kč |
25 | 4 980,19480 Kč | 124 504,87 Kč |
Unit Price without VAT: | 6 178,39000 Kč |
---|---|
Unit Price with VAT: | 7 475,85190 Kč |