D-Sub Cable Assembly D-Type, Micro-D White, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/03-G01C

DigiKey Part Number
M83513/03-G01C-ND
Manufacturer
Manufacturer Product Number
M83513/03-G01C
Description
CABLE ASSY D-MIC-D 51P 457.2MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D White, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
51
Length
1.50' (457.20mm)
Shielding
Unshielded
Color
White, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 381,17000 Kč2 381,17 Kč
102 024,06000 Kč20 240,60 Kč
251 897,44640 Kč47 436,16 Kč
501 806,98700 Kč90 349,35 Kč
1001 720,87010 Kč172 087,01 Kč
Manufacturers Standard Package
Unit Price without VAT:2 381,17000 Kč
Unit Price with VAT:2 881,21570 Kč