
M83513/03-F06C | |
|---|---|
DigiKey Part Number | M83513/03-F06C-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-F06C |
Description | CONN MICRO-D PLUG 37POS CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Aluminum, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 503,94000 Kč | 3 503,94 Kč |
| 10 | 2 978,58700 Kč | 29 785,87 Kč |
| 25 | 2 792,33080 Kč | 69 808,27 Kč |
| 50 | 2 659,24980 Kč | 132 962,49 Kč |
| Unit Price without VAT: | 3 503,94000 Kč |
|---|---|
| Unit Price with VAT: | 4 239,76740 Kč |


