
M83513/03-F03N | |
|---|---|
DigiKey Part Number | M83513/03-F03N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-F03N |
Description | CABLE ASSY D-MIC-D 37P 457.2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 37 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 850,75000 Kč | 4 850,75 Kč |
| 10 | 4 123,77600 Kč | 41 237,76 Kč |
| 25 | 3 865,95000 Kč | 96 648,75 Kč |
| 50 | 3 681,70960 Kč | 184 085,48 Kč |
| Unit Price without VAT: | 4 850,75000 Kč |
|---|---|
| Unit Price with VAT: | 5 869,40750 Kč |






