
M83513/03-D06N | |
|---|---|
DigiKey Part Number | M83513/03-D06N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-D06N |
Description | CONN MICRO-D PLUG 25POS CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Aluminum, Nickel Plated, Electroless | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 770,06000 Kč | 2 770,06 Kč |
| 10 | 2 354,69500 Kč | 23 546,95 Kč |
| 25 | 2 207,41040 Kč | 55 185,26 Kč |
| 50 | 2 102,19800 Kč | 105 109,90 Kč |
| 100 | 2 002,02490 Kč | 200 202,49 Kč |
| Unit Price without VAT: | 2 770,06000 Kč |
|---|---|
| Unit Price with VAT: | 3 351,77260 Kč |


