
M83513/03-D04C | |
|---|---|
DigiKey Part Number | M83513/03-D04C-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-D04C |
Description | CABLE ASSY D-MIC-D 25P 914.4MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 25 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 483,64000 Kč | 2 483,64 Kč |
| 10 | 2 111,16000 Kč | 21 111,60 Kč |
| 25 | 1 979,10360 Kč | 49 477,59 Kč |
| 50 | 1 884,75520 Kč | 94 237,76 Kč |
| 100 | 1 794,93840 Kč | 179 493,84 Kč |
| Unit Price without VAT: | 2 483,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 005,20440 Kč |


