D-Sub Cable Assembly D-Type, Micro-D White, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/03-D02C

DigiKey Part Number
1003-M83513/03-D02C-ND
Manufacturer
Manufacturer Product Number
M83513/03-D02C
Description
MICRO 25C P /11 WHT 36"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D White, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
25
Length
3.00' (914.40mm)
Shielding
Unshielded
Color
White, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 548,32000 Kč2 548,32 Kč
102 166,17500 Kč21 661,75 Kč
252 030,69120 Kč50 767,28 Kč
501 933,88640 Kč96 694,32 Kč
1001 889,03260 Kč188 903,26 Kč
Manufacturers Standard Package
Unit Price without VAT:2 548,32000 Kč
Unit Price with VAT:3 083,46720 Kč