
M83513/03-C03C | |
|---|---|
DigiKey Part Number | 1200-1239-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-C03C |
Description | CABLE ASSY DB21 MULT 457.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB21 Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB21 | |
Number of Positions | 21 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 219,69000 Kč | 3 219,69 Kč |
| 10 | 2 737,04100 Kč | 27 370,41 Kč |
| 25 | 2 565,85600 Kč | 64 146,40 Kč |
| 50 | 2 443,56740 Kč | 122 178,37 Kč |
| Unit Price without VAT: | 3 219,69000 Kč |
|---|---|
| Unit Price with VAT: | 3 895,82490 Kč |


