
M83513/03-C02N | |
|---|---|
DigiKey Part Number | 1003-M83513/03-C02N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-C02N |
Description | MICRO 21C P /11 WHT 36" NI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D White, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 21 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | White, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 364,58000 Kč | 2 364,58 Kč |
| 10 | 2 010,03400 Kč | 20 100,34 Kč |
| 25 | 1 884,29320 Kč | 47 107,33 Kč |
| 50 | 1 794,47220 Kč | 89 723,61 Kč |
| 100 | 1 708,95370 Kč | 170 895,37 Kč |
| Unit Price without VAT: | 2 364,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 861,14180 Kč |


