
M83513/03-B02C | |
|---|---|
DigiKey Part Number | M83513/03-B02C-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-B02C |
Description | CABLE ASSY D-MIC-D 15P 914.4MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D White, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer ITT Cannon, LLC | Length 3.00' (914.40mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color White, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Micro-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 366,82000 Kč | 3 366,82 Kč |
| 10 | 2 862,00600 Kč | 28 620,06 Kč |
| 25 | 2 683,03200 Kč | 67 075,80 Kč |
| 50 | 2 555,14580 Kč | 127 757,29 Kč |
| Unit Price without VAT: | 3 366,82000 Kč |
|---|---|
| Unit Price with VAT: | 4 073,85220 Kč |


