
M83513/03-A01N | |
|---|---|
DigiKey Part Number | M83513/03-A01N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-A01N |
Description | CABLE ASSY D TO MICD 9P 457.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D White, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | White, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 091,11000 Kč | 2 091,11 Kč |
| 10 | 1 777,60900 Kč | 17 776,09 Kč |
| 25 | 1 666,41080 Kč | 41 660,27 Kč |
| 50 | 1 586,96800 Kč | 79 348,40 Kč |
| 100 | 1 521,38880 Kč | 152 138,88 Kč |
| Unit Price without VAT: | 2 091,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 530,24310 Kč |


