
M83513/02-DC | |
|---|---|
DigiKey Part Number | 1200-1238-ND |
Manufacturer | |
Manufacturer Product Number | M83513/02-DC |
Description | CONN MICRO-D RCPT 25POS SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/02-DC Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 088,67000 Kč | 2 088,67 Kč |
| 10 | 1 775,40200 Kč | 17 754,02 Kč |
| 25 | 1 664,35200 Kč | 41 608,80 Kč |
| 50 | 1 585,00460 Kč | 79 250,23 Kč |
| 100 | 1 509,45380 Kč | 150 945,38 Kč |
| Unit Price without VAT: | 2 088,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 527,29070 Kč |





