
M83513/01-FN | |
|---|---|
DigiKey Part Number | M83513/01-FN-ND |
Manufacturer | |
Manufacturer Product Number | M83513/01-FN |
Description | CONN MICRO-D PLUG 37POS SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/01-FN Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 971,50000 Kč | 1 971,50 Kč |
| 10 | 1 675,78700 Kč | 16 757,87 Kč |
| 25 | 1 570,94440 Kč | 39 273,61 Kč |
| 50 | 1 496,04460 Kč | 74 802,23 Kč |
| 100 | 1 424,73740 Kč | 142 473,74 Kč |
| Unit Price without VAT: | 1 971,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 385,51500 Kč |











