
M24308/4-5P | |
|---|---|
DigiKey Part Number | 1003-M24308/4-5P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-5P |
Description | CONN D-SUB PLG 50P PNL MNT CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Voltage Rating 1700V |
Number of Positions | Color White |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 5 (DD, D) | Wire Gauge 20-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -50°C ~ 150°C |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 057,19000 Kč | 2 057,19 Kč |
| 10 | 1 748,67100 Kč | 17 486,71 Kč |
| 25 | 1 639,27560 Kč | 40 981,89 Kč |
| 50 | 1 561,12180 Kč | 78 056,09 Kč |
| 100 | 1 486,72190 Kč | 148 672,19 Kč |
| Unit Price without VAT: | 2 057,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 489,19990 Kč |



