M24308/4-451F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 963,60000 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 474,96640 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 4
Unit Price: 914,04000 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 25
Unit Price: 821,23000 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 25
Unit Price: 796,03000 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 516,76920 Kč
Datasheet
New at DigiKey
Image for M24308/4-451F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/4-451F

DigiKey Part Number
1003-M24308/4-451F-ND
Manufacturer
Manufacturer Product Number
M24308/4-451F
Description
M24308/4-451F
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
1700V
Color
White
Contact Form
Machined
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
18-30 AWG
Contact Material
Copper Alloy
Operating Temperature
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100528,87450 Kč52 887,45 Kč
Unit Price without VAT:528,87450 Kč
Unit Price with VAT:639,93815 Kč