
M24308/4-448P | |
|---|---|
DigiKey Part Number | 1003-M24308/4-448P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-448P |
Description | CONN D-SUB PLG 25P PNL MNT CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Stainless Steel, Passivated |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 1700V |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 3 (DB, B) | Wire Gauge 20-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Cable Side (M3) | Operating Temperature -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 784,86000 Kč | 3 784,86 Kč |
| 10 | 3 217,52400 Kč | 32 175,24 Kč |
| 25 | 3 016,29760 Kč | 75 407,44 Kč |
| 50 | 2 872,55320 Kč | 143 627,66 Kč |
| Unit Price without VAT: | 3 784,86000 Kč |
|---|---|
| Unit Price with VAT: | 4 579,68060 Kč |


