
M24308/4-265F | |
|---|---|
DigiKey Part Number | 1003-M24308/4-265F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-265F |
Description | CONN D-SUB HD HOUSING PLUG 26POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 26 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 150°C | |
Mating Cycles | 500 | |
Dielectric Material | Thermoplastic | |
Color | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,53000 Kč | 545,53 Kč |
| 10 | 463,72000 Kč | 4 637,20 Kč |
| 25 | 434,68360 Kč | 10 867,09 Kč |
| 50 | 413,94200 Kč | 20 697,10 Kč |
| 100 | 394,19760 Kč | 39 419,76 Kč |
| 250 | 369,54212 Kč | 92 385,53 Kč |
| 500 | 351,92984 Kč | 175 964,92 Kč |
| Unit Price without VAT: | 545,53000 Kč |
|---|---|
| Unit Price with VAT: | 660,09130 Kč |

