
M24308/4-262Z | |
|---|---|
DigiKey Part Number | 1003-M24308/4-262Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-262Z |
Description | CONN D-SUB HOUSING PLUG 37POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer ITT Cannon, LLC | Mounting Type Panel Mount |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Connector Style D-Sub | Mating Cycles 500 |
Connector Type Plug for Male Contacts | Dielectric Material Thermoplastic |
Number of Positions 37 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 4 (DC, C) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 692,09000 Kč | 692,09 Kč |
| 10 | 588,30100 Kč | 5 883,01 Kč |
| 25 | 551,46640 Kč | 13 786,66 Kč |
| 50 | 525,15160 Kč | 26 257,58 Kč |
| 100 | 500,10730 Kč | 50 010,73 Kč |
| 250 | 468,83160 Kč | 117 207,90 Kč |
| Unit Price without VAT: | 692,09000 Kč |
|---|---|
| Unit Price with VAT: | 837,42890 Kč |





