
M24308/3-5Z | |
---|---|
DigiKey Part Number | IM24308/3-5Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/3-5Z |
Description | CONN D-SUB PLUG 50POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Polyester | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 083,16000 Kč | 1 083,16 Kč |
10 | 920,60300 Kč | 9 206,03 Kč |
25 | 862,98680 Kč | 21 574,67 Kč |
50 | 821,83100 Kč | 41 091,55 Kč |
100 | 782,64770 Kč | 78 264,77 Kč |
250 | 741,54800 Kč | 185 387,00 Kč |
Unit Price without VAT: | 1 083,16000 Kč |
---|---|
Unit Price with VAT: | 1 310,62360 Kč |