
M24308/3-17Z | |
|---|---|
DigiKey Part Number | 1003-M24308/3-17Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/3-17Z |
Description | CONN D-SUB PLUG 9POS PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 1700V | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 20-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,27000 Kč | 388,27 Kč |
| 10 | 329,90600 Kč | 3 299,06 Kč |
| 25 | 309,24200 Kč | 7 731,05 Kč |
| 50 | 294,48200 Kč | 14 724,10 Kč |
| 100 | 280,43430 Kč | 28 043,43 Kč |
| 250 | 262,89208 Kč | 65 723,02 Kč |
| 500 | 250,35994 Kč | 125 179,97 Kč |
| Unit Price without VAT: | 388,27000 Kč |
|---|---|
| Unit Price with VAT: | 469,80670 Kč |

