
M24308/3-17F | |
|---|---|
DigiKey Part Number | 1003-M24308/3-17F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/3-17F |
Description | CONN D-SUB PLUG 9POS PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 1700V | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 20-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,35000 Kč | 405,35 Kč |
| 10 | 344,50700 Kč | 3 445,07 Kč |
| 25 | 322,94000 Kč | 8 073,50 Kč |
| 50 | 307,53000 Kč | 15 376,50 Kč |
| 100 | 292,85730 Kč | 29 285,73 Kč |
| 250 | 274,53772 Kč | 68 634,43 Kč |
| 500 | 261,45066 Kč | 130 725,33 Kč |
| Unit Price without VAT: | 405,35000 Kč |
|---|---|
| Unit Price with VAT: | 490,47350 Kč |

