
M24308/26-1P | |
|---|---|
DigiKey Part Number | 1003-M24308/26-1P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/26-1P |
Description | DSUB FEMALE SCREW LOCK ASSEMBLY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.312" (7.92mm) | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,26000 Kč | 123,26 Kč |
| 10 | 104,75900 Kč | 1 047,59 Kč |
| 25 | 98,18680 Kč | 2 454,67 Kč |
| 50 | 93,49560 Kč | 4 674,78 Kč |
| 100 | 89,03360 Kč | 8 903,36 Kč |
| 250 | 83,45864 Kč | 20 864,66 Kč |
| 500 | 79,47702 Kč | 39 738,51 Kč |
| 1 000 | 75,68708 Kč | 75 687,08 Kč |
| 2 500 | 70,95417 Kč | 177 385,43 Kč |
| Unit Price without VAT: | 123,26000 Kč |
|---|---|
| Unit Price with VAT: | 149,14460 Kč |







