



M24308/24-5Z | |
|---|---|
DigiKey Part Number | IM24308/24-5Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-5Z |
Description | CONN D-SUB PLG 50POS PNL MT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Polyester | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 108,28000 Kč | 1 108,28 Kč |
| 10 | 941,96600 Kč | 9 419,66 Kč |
| 25 | 883,02240 Kč | 22 075,56 Kč |
| 50 | 840,90540 Kč | 42 045,27 Kč |
| 100 | 800,81360 Kč | 80 081,36 Kč |
| 250 | 759,64228 Kč | 189 910,57 Kč |
| Unit Price without VAT: | 1 108,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 341,01880 Kč |


