M24308/24-41F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/24-41F

DigiKey Part Number
1003-M24308/24-41F-ND
Manufacturer
Manufacturer Product Number
M24308/24-41F
Description
CONN D-SUB PLUG 50POS R/A SOLDER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Current Rating (Amps)
7.5A
Features
Mounting Brackets
Voltage Rating
-
Color
-
Dielectric Material
Polyester
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 729,51000 Kč1 729,51 Kč
101 470,18100 Kč14 701,81 Kč
251 378,18760 Kč34 454,69 Kč
501 312,48160 Kč65 624,08 Kč
1001 249,92290 Kč124 992,29 Kč
Manufacturers Standard Package
Unit Price without VAT:1 729,51000 Kč
Unit Price with VAT:2 092,70710 Kč