
M24308/24-37F | |
|---|---|
DigiKey Part Number | 1003-M24308/24-37F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-37F |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Dielectric Material Polyester |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,06000 Kč | 333,06 Kč |
| 10 | 282,96700 Kč | 2 829,67 Kč |
| 25 | 265,23200 Kč | 6 630,80 Kč |
| 50 | 252,57260 Kč | 12 628,63 Kč |
| 100 | 240,52230 Kč | 24 052,23 Kč |
| 250 | 225,47380 Kč | 56 368,45 Kč |
| 500 | 214,72322 Kč | 107 361,61 Kč |
| 1 000 | 204,48985 Kč | 204 489,85 Kč |
| Unit Price without VAT: | 333,06000 Kč |
|---|---|
| Unit Price with VAT: | 403,00260 Kč |



