37 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position D-Sub Plug, Male Pins Connector
M24308/24-28Z
M24308/24-28Z

M24308/24-28Z

DigiKey Part Number
IM24308/24-28Z-ND
Manufacturer
Manufacturer Product Number
M24308/24-28Z
Description
CONN D-SUB PLUG 37POS R/A SOLDER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Current Rating (Amps)
7.5A
Features
Mounting Brackets
Voltage Rating
-
Color
-
Dielectric Material
Polyester
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 124,23000 Kč1 124,23 Kč
10955,59800 Kč9 555,98 Kč
25895,80000 Kč22 395,00 Kč
50853,07320 Kč42 653,66 Kč
100812,40210 Kč81 240,21 Kč
250761,61256 Kč190 403,14 Kč
Manufacturers Standard Package
Unit Price without VAT:1 124,23000 Kč
Unit Price with VAT:1 360,31830 Kč