M24308/24-26P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/24-26P

DigiKey Part Number
1003-M24308/24-26P-ND
Manufacturer
Manufacturer Product Number
M24308/24-26P
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Stainless Steel, Passivated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
0.283" (7.20mm)
Features
Mounting Brackets
Voltage Rating
1700V
Color
Black
Contact Form
Machined
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 126,18000 Kč1 126,18 Kč
10957,16500 Kč9 571,65 Kč
25897,26880 Kč22 431,72 Kč
50854,47840 Kč42 723,92 Kč
100813,74250 Kč81 374,25 Kč
250773,06124 Kč193 265,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 126,18000 Kč
Unit Price with VAT:1 362,67780 Kč