M24308/24-22P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/24-22P

DigiKey Part Number
1003-M24308/24-22P-ND
Manufacturer
Manufacturer Product Number
M24308/24-22P
Description
CONN D-SUB PLG 37POS PNL MT SLDR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Stainless Steel, Passivated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
1700V
Color
Black
Contact Form
Machined
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 851,64000 Kč2 851,64 Kč
102 424,05500 Kč24 240,55 Kč
252 272,42320 Kč56 810,58 Kč
502 164,11260 Kč108 205,63 Kč
Manufacturers Standard Package
Unit Price without VAT:2 851,64000 Kč
Unit Price with VAT:3 450,48440 Kč