
M24308/24-11P | |
|---|---|
DigiKey Part Number | 1003-M24308/24-11P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-11P |
Description | CONN D-SUB PLG 50POS PNL MT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel, Passivated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 1700V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 802,39000 Kč | 2 802,39 Kč |
| 10 | 2 382,22900 Kč | 23 822,29 Kč |
| 25 | 2 233,22800 Kč | 55 830,70 Kč |
| 50 | 2 126,77420 Kč | 106 338,71 Kč |
| 100 | 2 095,52750 Kč | 209 552,75 Kč |
| Unit Price without VAT: | 2 802,39000 Kč |
|---|---|
| Unit Price with VAT: | 3 390,89190 Kč |

