M24308/23-31Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/23-31Z

DigiKey Part Number
IM24308/23-31Z-ND
Manufacturer
Manufacturer Product Number
M24308/23-31Z
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Current Rating (Amps)
7.5A
Features
Mounting Brackets
Voltage Rating
-
Color
-
Dielectric Material
Polyester
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1501,59000 Kč501,59 Kč
10426,30700 Kč4 263,07 Kč
25399,60280 Kč9 990,07 Kč
50380,53920 Kč19 026,96 Kč
100362,38580 Kč36 238,58 Kč
250339,71980 Kč84 929,95 Kč
500323,52864 Kč161 764,32 Kč
Manufacturers Standard Package
Unit Price without VAT:501,59000 Kč
Unit Price with VAT:606,92390 Kč