M24308/23-16P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/23-16P

DigiKey Part Number
1003-M24308/23-16P-ND
Manufacturer
Manufacturer Product Number
M24308/23-16P
Description
CONN D-SUB RCPT 37P PNL MNT SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Stainless Steel, Passivated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
1700V
Color
Black
Contact Form
Machined
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 647,08000 Kč2 647,08 Kč
102 250,18200 Kč22 501,82 Kč
252 109,44560 Kč52 736,14 Kč
502 008,89940 Kč100 444,97 Kč
1001 970,77840 Kč197 077,84 Kč
Manufacturers Standard Package
Unit Price without VAT:2 647,08000 Kč
Unit Price with VAT:3 202,96680 Kč