37 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/23-10Z

DigiKey Part Number
IM24308/23-10Z-ND
Manufacturer
Manufacturer Product Number
M24308/23-10Z
Description
CONN D-SUB RCPT 37P PNL MNT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Housing/Shell (Unthreaded)
Series
Termination
Solder
Packaging
Bulk
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Part Status
Active
Contact Finish
Gold
Connector Style
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
7.5A
Number of Positions
Dielectric Material
Polyester
Number of Rows
2
Operating Temperature
-55°C ~ 150°C
Mounting Type
Base Product Number
Shell Size, Connector Layout
4 (DC, C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 232,14000 Kč1 232,14 Kč
101 047,38400 Kč10 473,84 Kč
25981,82680 Kč24 545,67 Kč
50935,00220 Kč46 750,11 Kč
100890,43180 Kč89 043,18 Kč
Manufacturers Standard Package
Unit Price without VAT:1 232,14000 Kč
Unit Price with VAT:1 490,88940 Kč