
M24308/2-485P | |
|---|---|
DigiKey Part Number | 1003-M24308/2-485P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-485P |
Description | CONN D-SUB HOUSING RCPT 37POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 37 Position |
Category | Shell Size, Connector Layout 4 (DC, C) |
Manufacturer ITT Cannon, LLC | Contact Type Signal |
Series | Mounting Type Panel Mount |
Packaging Bag | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Stainless Steel, Passivated |
Connector Type Receptacle for Female Contacts | Operating Temperature -50°C ~ 150°C |
Number of Positions 37 | Mating Cycles 500 |
Grade Military | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Qualification MIL-C-24308 | Color White |
Number of Rows 2 | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 108,69000 Kč | 1 108,69 Kč |
| 10 | 942,32700 Kč | 9 423,27 Kč |
| 25 | 936,47720 Kč | 23 411,93 Kč |
| Unit Price without VAT: | 1 108,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 341,51490 Kč |

