
M24308/2-484P | |
|---|---|
DigiKey Part Number | 1003-M24308/2-484P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-484P |
Description | CONN D-SUB HOUSING RCPT 25POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Category | Shell Size, Connector Layout 3 (DB, B) |
Manufacturer ITT Cannon, LLC | Contact Type Signal |
Series | Mounting Type Panel Mount |
Packaging Bag | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Stainless Steel, Passivated |
Connector Type Receptacle for Female Contacts | Operating Temperature -50°C ~ 150°C |
Number of Positions 25 | Mating Cycles 500 |
Grade Military | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Qualification MIL-C-24308 | Color White |
Number of Rows 2 | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 839,71000 Kč | 839,71 Kč |
| 10 | 713,72200 Kč | 7 137,22 Kč |
| 25 | 669,03840 Kč | 16 725,96 Kč |
| 50 | 637,12140 Kč | 31 856,07 Kč |
| 100 | 606,73720 Kč | 60 673,72 Kč |
| 250 | 568,80308 Kč | 142 200,77 Kč |
| Unit Price without VAT: | 839,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 016,04910 Kč |

