
M24308/2-344P | |
|---|---|
DigiKey Part Number | 1003-M24308/2-344P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-344P |
Description | CONN D-SUB RCPT 25P PNL MT CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Voltage Rating 1700V |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 3 (DB, B) | Wire Gauge 20-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -50°C ~ 150°C |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 037,77000 Kč | 1 037,77 Kč |
| 10 | 882,00000 Kč | 8 820,00 Kč |
| 25 | 826,80360 Kč | 20 670,09 Kč |
| 50 | 787,37020 Kč | 39 368,51 Kč |
| 100 | 749,83030 Kč | 74 983,03 Kč |
| 250 | 702,95132 Kč | 175 737,83 Kč |
| Unit Price without VAT: | 1 037,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 255,70170 Kč |


