Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/2-283P

DigiKey Part Number
1003-M24308/2-283P-ND
Manufacturer
Manufacturer Product Number
M24308/2-283P
Description
CONN D-SUB HOUSING RCPT 25POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
3 (DB, B)
Manufacturer
ITT Cannon, LLC
Contact Type
Signal
Series
Mounting Type
Panel Mount
Packaging
Bag
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Primary Material
Metal
Connector Style
D-Sub
Shell Material, Finish
Stainless Steel, Passivated
Connector Type
Receptacle for Female Contacts
Operating Temperature
-50°C ~ 150°C
Number of Positions
25
Mating Cycles
500
Grade
Military
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Qualification
MIL-C-24308
Color
White
Number of Rows
2
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1910,26000 Kč910,26 Kč
10773,71300 Kč7 737,13 Kč
25725,27920 Kč18 131,98 Kč
50690,68720 Kč34 534,36 Kč
100657,75400 Kč65 775,40 Kč
250616,62896 Kč154 157,24 Kč
Manufacturers Standard Package
Unit Price without VAT:910,26000 Kč
Unit Price with VAT:1 101,41460 Kč