
M24308/2-282F | |
|---|---|
DigiKey Part Number | 1003-M24308/2-282F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-282F |
Description | CONN D-SUB HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 15 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 150°C | |
Mating Cycles | 500 | |
Dielectric Material | Thermoplastic | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,55000 Kč | 375,55 Kč |
| 10 | 319,10200 Kč | 3 191,02 Kč |
| 25 | 299,12360 Kč | 7 478,09 Kč |
| 50 | 284,84660 Kč | 14 242,33 Kč |
| 100 | 271,25820 Kč | 27 125,82 Kč |
| 250 | 254,28760 Kč | 63 571,90 Kč |
| 500 | 242,16520 Kč | 121 082,60 Kč |
| Unit Price without VAT: | 375,55000 Kč |
|---|---|
| Unit Price with VAT: | 454,41550 Kč |





