
M24308/2-11F | |
|---|---|
DigiKey Part Number | IM24308/2-11F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-11F |
Description | CONN D-SUB HD RCPT 15POS PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Crimp |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Features Shielded |
Number of Rows 3 | Dielectric Material Thermoplastic |
Mounting Type | Operating Temperature -55°C ~ 150°C |
Shell Size, Connector Layout 1 (DE, E) High Density | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,70000 Kč | 561,70 Kč |
| 10 | 477,39000 Kč | 4 773,90 Kč |
| 25 | 447,49240 Kč | 11 187,31 Kč |
| 50 | 426,13760 Kč | 21 306,88 Kč |
| 100 | 405,80940 Kč | 40 580,94 Kč |
| 250 | 380,43000 Kč | 95 107,50 Kč |
| 500 | 362,29782 Kč | 181 148,91 Kč |
| Unit Price without VAT: | 561,70000 Kč |
|---|---|
| Unit Price with VAT: | 679,65700 Kč |











