
M24308/1-2P | |
|---|---|
DigiKey Part Number | 1003-M24308/1-2P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/1-2P |
Description | CONN D-SUB RCPT 15POS PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel, Passivated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 1700V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 20-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 782,17000 Kč | 782,17 Kč |
| 10 | 664,85200 Kč | 6 648,52 Kč |
| 25 | 623,23360 Kč | 15 580,84 Kč |
| 50 | 593,50080 Kč | 29 675,04 Kč |
| 100 | 565,19710 Kč | 56 519,71 Kč |
| 250 | 529,85772 Kč | 132 464,43 Kč |
| Unit Price without VAT: | 782,17000 Kč |
|---|---|
| Unit Price with VAT: | 946,42570 Kč |

