
M24308/1-26P | |
|---|---|
DigiKey Part Number | 1003-M24308/1-26P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/1-26P |
Description | CONN D-SUB RCPT 37POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel, Passivated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 1700V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 20-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 387,28000 Kč | 2 387,28 Kč |
| 10 | 2 029,28300 Kč | 20 292,83 Kč |
| 25 | 1 902,34760 Kč | 47 558,69 Kč |
| 50 | 1 811,66820 Kč | 90 583,41 Kč |
| 100 | 1 758,46440 Kč | 175 846,44 Kč |
| Unit Price without VAT: | 2 387,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 888,60880 Kč |

