4 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins Solder
M-XL-4-14
M-XL-4-14

M-XL-4-14

DigiKey Part Number
1003-1176-ND
Manufacturer
Manufacturer Product Number
M-XL-4-14
Description
CONN RCPT MALE MINI XLR 4P SLDR
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
Mini XLR
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Copper
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Features
-
Shielding
-
Current Rating (Amps)
3A
Voltage Rating
125V
Operating Temperature
-35°C ~ 85°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 266
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1297,02000 Kč297,02 Kč
10252,49500 Kč2 524,95 Kč
25236,67760 Kč5 916,94 Kč
50225,37820 Kč11 268,91 Kč
100214,62160 Kč21 462,16 Kč
250201,19504 Kč50 298,76 Kč
500191,60258 Kč95 801,29 Kč
Unit Price without VAT:297,02000 Kč
Unit Price with VAT:359,39420 Kč