KPTC2E8-4S-D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 476,12966 Kč
Datasheet
ITT Cannon KP Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPTC2E8-4S-D

DigiKey Part Number
KPTC2E8-4S-D-ND
Manufacturer
Manufacturer Product Number
KPTC2E8-4S-D
Description
CONN RCPT HSNG FMALE 4POS PNL MT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
ITT Cannon, LLC
Orientation
N (Normal)
Series
Shell Material
Aluminum Alloy
Packaging
Bulk
Shell Finish
Chromate over Cadmium
Part Status
Active
Housing Color
Olive Drab
Connector Type
Receptacle Housing
Ingress Protection
Environment Resistant
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
4
Note
Contacts Sold Separately
Shell Size - Insert
8-4
Insert Material
Polychloroprene
Contact Type
Crimp and Solder Cup
Contact Shape
Circular
Contact Size
20
Operating Temperature
-55°C ~ 125°C
Mounting Type
Panel Mount
Base Product Number
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KPTC2E8-4S-CITT Cannon, LLC0KPTC2E8-4S-C-ND476,12966 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500586,59172 Kč293 295,86 Kč
Unit Price without VAT:586,59172 Kč
Unit Price with VAT:709,77598 Kč