Parametric Equivalent

KPTC2E10-6P-D | |
|---|---|
DigiKey Part Number | KPTC2E10-6P-D-ND |
Manufacturer | |
Manufacturer Product Number | KPTC2E10-6P-D |
Description | CONN RCPT HSNG MALE 6POS PNL MT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Shielding Unshielded |
Number of Positions 6 | Note Contacts Sold Separately |
Shell Size - Insert 10-6 | Insert Material Polychloroprene |
Contact Type Crimp and Solder Cup | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KPTC2E10-6P-C | ITT Cannon, LLC | 0 | KPTC2E10-6P-C-ND | 571,39338 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 571,39338 Kč | 285 696,69 Kč |
| Unit Price without VAT: | 571,39338 Kč |
|---|---|
| Unit Price with VAT: | 691,38599 Kč |


