


KPT06F1419S | |
|---|---|
DigiKey Part Number | 1003-1122-ND |
Manufacturer | |
Manufacturer Product Number | KPT06F1419S |
Description | CONN PLUG FMALE 19P SOLDER CUP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 19 | |
Shell Size - Insert | 14-19 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 414,64000 Kč | 1 414,64 Kč |
| 10 | 1 202,51300 Kč | 12 025,13 Kč |
| 25 | 1 127,26520 Kč | 28 181,63 Kč |
| 50 | 1 073,51020 Kč | 53 675,51 Kč |
| 100 | 1 022,33380 Kč | 102 233,38 Kč |
| Unit Price without VAT: | 1 414,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 711,71440 Kč |

