18 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position Circular Connector Plug, Female Sockets Solder Cup
ITT Cannon KP Connectors

KPT06F1418S

DigiKey Part Number
1003-1120-ND
Manufacturer
Manufacturer Product Number
KPT06F1418S
Description
CONN PLUG FMALE 18P SOLDER CUP
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
18 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
18
Shell Size - Insert
14-18
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
Strain Relief
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
600VAC, 850VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 707,98000 Kč1 707,98 Kč
101 451,78100 Kč14 517,81 Kč
251 360,93920 Kč34 023,48 Kč
501 296,05120 Kč64 802,56 Kč
1001 234,27710 Kč123 427,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 707,98000 Kč
Unit Price with VAT:2 066,65580 Kč