




KPT06F123P | |
|---|---|
DigiKey Part Number | 1003-1118-ND |
Manufacturer | |
Manufacturer Product Number | KPT06F123P |
Description | CONN PLUG MALE 3POS SOLDER CUP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 12-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 13A | |
Voltage Rating | 1000VAC, 1400VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 078,46000 Kč | 1 078,46 Kč |
| 10 | 916,58400 Kč | 9 165,84 Kč |
| 25 | 859,21280 Kč | 21 480,32 Kč |
| 50 | 818,23320 Kč | 40 911,66 Kč |
| 100 | 779,22110 Kč | 77 922,11 Kč |
| 250 | 737,44052 Kč | 184 360,13 Kč |
| Unit Price without VAT: | 1 078,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 304,93660 Kč |


