KPT06F12-10S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT06F12-10S

DigiKey Part Number
1003-KPT06F12-10S-ND
Manufacturer
Manufacturer Product Number
KPT06F12-10S
Description
26482 - STYLE SERIES I & MIL BAT
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
12-10
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
Strain Relief
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
600VAC, 850VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 387,07000 Kč1 387,07 Kč
101 179,04000 Kč11 790,40 Kč
251 105,25640 Kč27 631,41 Kč
501 052,55240 Kč52 627,62 Kč
1001 002,37500 Kč100 237,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 387,07000 Kč
Unit Price with VAT:1 678,35470 Kč