6 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Plug, Female Sockets Solder Cup
ITT Cannon KP Connectors

KPT06B106S

DigiKey Part Number
1003-1114-ND
Manufacturer
Manufacturer Product Number
KPT06B106S
Description
CONN PLUG FMALE 6POS SOLDER CUP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
10-6
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
-
Features
Strain Relief
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
600VAC, 850VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 040,45000 Kč1 040,45 Kč
10884,43600 Kč8 844,36 Kč
25829,07680 Kč20 726,92 Kč
50789,54160 Kč39 477,08 Kč
100751,89640 Kč75 189,64 Kč
250709,20744 Kč177 301,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 040,45000 Kč
Unit Price with VAT:1 258,94450 Kč