6 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Receptacle, Male Pins Solder Cup
ITT Cannon KP Connectors

KPT02E106P

DigiKey Part Number
1003-1107-ND
Manufacturer
Manufacturer Product Number
KPT02E106P
Description
CONN RCPT MALE 6POS SOLDER CUP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
10-6
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
-
Shielding
-
Current Rating (Amps)
7.5A
Voltage Rating
600VAC, 850VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1558,34000 Kč558,34 Kč
10474,59700 Kč4 745,97 Kč
25444,87200 Kč11 121,80 Kč
50423,64720 Kč21 182,36 Kč
100403,43880 Kč40 343,88 Kč
250378,20924 Kč94 552,31 Kč
500360,18458 Kč180 092,29 Kč
Manufacturers Standard Package
Unit Price without VAT:558,34000 Kč
Unit Price with VAT:675,59140 Kč